12W 5VDC 2.4A (2400mA) Reliable Green Medical Wall Adapter with 2.1mm Plug

You may also like:
GEM18I05-P1J GEM18I05-P1J
GSM06U06-P1J GSM06U06-P1J
GSM36U18-P1J GSM36U18-P1J
GSM25U12-E13-MOD-2.1 GSM25U12-E13-MOD-2.1
GSM06U05-P1J GSM06U05-P1J
GSM36U15-P1J GSM36U15-P1J
GSM06U12-P1J GSM06U12-P1J

$12.90 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2283543
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM12U05-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $12.90
10+ $11.80

Request a Large Quantity Quote

12W 5VDC 2.4A Reliable Green Medical Wall Adapter with 2.1mm Plug

5 Volts DC @ 2.4 Amps (2400 mA)

Features

  • Universal AC input / Full range (80-264 VAC @ 47-63 Hz)
  • Output connector: 2.1mm x 5.5mm center positive cylindrical female barrel plug
  • Medical safety approved (2xMOPP) according to ANSI/AAMI ES60601-1/ES60601-1-11
  • Extremely low leakage current
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Wide working temperature range: -20°C to +70°C
  • Class II power (no Earth pin)
  • Protections: Short circuit, overload and over voltage
  • Fully enclosed plastic case
  • 3 year warranty

Applications

  • Blood glucose meter
  • Blood pressure meter
  • Nebulizer
  • Inhaler
  • Portable medical device
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2.4 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Size (L" x W" x H")2.45 x 1.08 x 1.8
Agency ApprovalsUL, CUL, FCC, EAC
Input ConnectorNEMA 1-15P
Output Cord Length3 ft.
Power Rating12 W
FamilyGSM12U
Maximum Input Current0.4 A
Number of Outputs1
Efficiency80%
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI
AC Power CordN/A
Length2.45 in.
Width1.08 in.
Height1.8 in.


Report a problem
Suggest a product