Linear Potentiometer 1M Ohm 20% 200mW Conductive Plastic Panel Mount PC Pin

You may also like:
PCW1J-B24-BAB103L PCW1J-B24-BAB103L

$1.89 ea

10% discount applied in cart

5 ship on May. 10


  • Jameco Part no.: 2283751
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: P160KN-0QD15B1MEG
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Linear Potentiometer 1M Ohm 20% 200mW Conductive Plastic Panel Mount PC Pin

Specifications

  • Series: P160
  • Resistance (Ohms): 1M
  • Tolerance: ±20%
  • Power (Watts): 0.2W, 1/5W
  • Built in Switch: None
  • Number of Gangs: 1
  • Number of Turns: 1
  • Rotation: 300°
  • Taper: Linear
  • Adjustment Type: Side Adjustment
  • Resistive Material: Conductive Plastic
  • Termination Style: PC Pins
  • Actuator Type: Knurled and Slotted
  • Actuator Length: 0.591" (15.00mm)
  • Actuator Diameter: 0.236" (6.00mm)
  • Bushing Thread: M7 x 0.75
  • Mounting Type: Panel Mount
  • Size - Body: 0.669" Dia x 0.374" H (17.00mm x 9.50mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product