Cora Z7: Zynq-7000 Single Core ARM/FPGA SoC Development

You may also like:
NCP1593BGEVB NCP1593BGEVB
410-183 410-183
471-015 471-015
410-282 410-282
410-292 410-292
410-351-10 410-351-10

$99.00 ea

2 ship on May. 14
More Available – 3 weeks


  • Jameco Part no.: 2283895
  • Manufacturer: Digilent
  • Manufacturer no.: 410-370
  • HTS code: 8542390000
  • Electronics Parts Locator

Cora Z7: Zynq-7000 Single Core ARM/FPGA SoC Development Board

The Digilent Cora Z7 is a ready-to-use, low-cost, and easily embeddable development platform designed around the powerful Zynq-7000 All-Programmable System-on-Chip (APSoC) from Xilinx. The Zynq-7000 architecture tightly integrates a single core 667MHz ARM Cortex-A9 processor with a Xilinx 7-series FPGA. This pairing grants the ability to surround the processor with a unique set of software defined peripherals and controllers, tailored for the target application.

The Cora Z7's wide array of hardware interfaces, from a 1Gbps Ethernet PHY to analog-to-digital converters and general-purpose input/output pins, make it an ideal platform for the development of a vast variety of embedded applications. The small form factor and mounting holes make the Cora Z7 ready to be used as one component of a larger solution. The on-board SD Card slot, Ethernet, and Power solution allow the Cora Z7 to operate independently of a host computer.

Features

ZYNQ Processor
  • 667MHz single-core Cortex-A9 processor
  • FPGA Programmable logic equivalent to Artix-7 FPGA
    • 3,600 Programmable logic slices
    • 60 DSP slices
    • 225 KB of block RAM
    • 14,400 Look-up Tables (LUTs)
    • 28,800 Flip-Flops
  • DDR3 memory controller with 8 DMA channels and 4 High Performance AXI3 Slave ports
  • High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
  • Low-bandwidth peripheral controllers: SPI, UART, CAN, I2C
  • Dual-channel, 1 MSPS internal analog-digital converter
  • Programmable from JTAG and microSD card
Memory
  • 512MB DDR3 with 16-bit bus @ 1050Mbps
  • microSD slot
Power
  • Powered from USB or any 4.5V-5.5V external power source
USB and Ethernet
  • Gigabit Ethernet PHY with 48-bit globally unique EUI-48/64™ compatible identifier available on sticker
  • USB-JTAG programming circuitry
  • USB-UART bridge
  • USB OTG PHY (supports host only)
Push-buttons and LEDs
  • Two Push-buttons
  • Two RGB LEDs
Expansion Connectors
  • Two Pmod connectors
    • 16 Total FPGA I/O
  • Arduino/chipKIT Shield connector
    • Up to 49 Total FPGA Digital I/O
    • 6 Single-ended 0-3.3V Analog inputs to XADC
    • 8 Differential 0-1.0V Analog inputs to XADC
  • Unloaded expansion header
    • 12 additional FPGA Digital I/O

Resources & Downloads

Documentation

Tutorials

Example Projects

Additional Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product