BNC Adapter for Analog Discovery

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
B07FLX2594-1 B07FLX2594-1
ENMU-EET241B ENMU-EET241B
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
ENMU-EET241A ENMU-EET241A
KIT-UOAECE220 KIT-UOAECE220

$19.99 ea

9 ship on Nov. 13
Lead time 3 weeks


  • Jameco Part no.: 2283983
  • Manufacturer: Digilent
  • Manufacturer no.: 410-263
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $19.99

Request a Large Quantity Quote

BNC Adapter for Analog Discovery

The BNC Adapter Board for the Analog Discovery is intended to be used with the Analog Discovery™ tool to enable the use of standard BNC-terminated test leads and probes. It provides BNC terminations to each of the two oscilloscope channels on the Analog Discovery. Each channel of the oscilloscope can be selected as AC or DC coupled by adjusting the jumper that is located behind that channel's BNC input connector. In addition, the two AWG channels are also equipped with BNC terminations, and each channel can have either the 50-ohm or the 0-ohm termination selected. This enables the user to match the Analog Discovery's output impedance with either standard 50-ohm test leads or to be directly tied to the lead.

Features

  • Allows the use of standard BNC-terminated test leads & probes on your Analog Discovery
  • Selectable AC and DC coupling to oscilloscope probes
  • Selectable 50-ohm or 0-ohm output impedance on arbitrary waveform generator (AWG) channels
  • With the Discovery BNC, the differential scope inputs of the Analog Discovery become single-ended with the negative input connected to the ground.
Note: The BNC Adapter Board for the Analog Discovery does not have differential analog (scope) inputs

What's Included

  • BNC Adapter Board for the Analog Discovery
  • Two standoffs

Resources & Downloads

Tutorials



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product