Pmod HYGRO: Digital Humidity and Temperature Sensor

You may also like:
433MHZ-TXRX 433MHZ-TXRX
HC-05 HC-05
410-263 410-263
410-359 410-359
410-315 410-315
410-323 410-323

$14.99 ea

2 ship on Nov. 15
Lead time 3 weeks


  • Jameco Part no.: 2284039
  • Manufacturer: Digilent
  • Manufacturer no.: 410-347
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $14.99

Request a Large Quantity Quote

Pmod HYGRO: Digital Humidity and Temperature Sensor

The Digilent Pmod HYGRO (Revision A) is a relative humidity sensor with an integrated temperature sensor for highly accurate measurements at low power. With the TI HDC1080, you can determine the relative humidity of the environment with up to 14 bits of resolution.

Features

  • Relative Humidity Sensor
  • Good stability at high humidity
  • 14-bit measurement resolution
  • Internal Heater
  • 6-pin Pmod port with I²C interface
  • Bus: I²C
  • Spec version: 1.2.0
  • Logic Level: 3.3V or 5V
  • Size: 1.25"L x 0.8"W

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product