Pmod ESP32: Wireless Communication WiFi/BLE/BT 4.1 Interface Module

You may also like:
410-405 410-405
410-263 410-263
433MHZ-TXRX 433MHZ-TXRX
HC-05 HC-05
2130 2130
410-212 410-212

$24.95 ea

10% discount applied in cart

3 ship on May. 10


  • Jameco Part no.: 2284055
  • Manufacturer: Digilent
  • Manufacturer no.: 410-377
  • HTS code: 8543709655
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Pmod ESP32: Wireless Communication WiFi/BLE/BT 4.1 Interface Module

The Pmod ESP32 provides an easy and cost effective way to add wireless communication to any host platform or project. It uses the fully certified ESP-WROOM-32 Wi-Fi + BLE + BT module from Espressif Systems. It is suitable for a wide variety of applications, from low-power sensor networks to more demanding tasks such as music streaming. The Pmod form factor is perfect for quickly turning your board into a powerful IoT platform using the pre-loaded AT command firmware, or for evaluating the ESP32 radio itself. The ESP-WROOM-32 can be used successfully as a peripheral or as a standalone device.

This product was designed in collaboration with Renesas Synergy and is supported in the Renesas Synergy Platform.

Features

  • Wi-Fi, Bluetooth LE, and Bluetooth communication available
  • 20.5 dBm output power at the antenna
  • User button for resetting the processor after a mode switch
  • User switch for toggling between UART and SPI communication
  • Low power sleep mode for battery powered applications
  • 12-pin Pmod connector with SPI and UART interfaces
  • Follows Digilent Pmod Interface Specification Types 2A and 3A

What's Included

  • Pmod ESP32
  • Custom anti-static packaging

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product