Mini Grabber Test Clips (6-pack) for use with Instrumentation Flywires

You may also like:
GBP205-R GBP205-R
SF-105B-R SF-105B-R
GIP001-R GIP001-R
6883 6883
TL-034 TL-034
03-701A-R 03-701A-R

$14.99 ea

12 ship on Dec. 11
Lead time 3 weeks


  • Jameco Part no.: 2284063
  • Manufacturer: Digilent
  • Manufacturer no.: 240-052
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog

Mini Grabber Test Clips (6-pack) for use with Instrumentation Flywires

These micro-hook test clips allow the Analog Discovery, Digital Discovery, or OpenScope MZ's signal wires to be connected to component leads, wires, and other circuit components. The spring-action clips use two-lead pincers to grab onto conductors up to 1.27mm in diameter. When released, the pincers hold tightly for good electrical contact. Sold in packs of six with a variety of colors, the micro test clips allow the Analog Discovery, Digital Discovery, and OpenScope MZ to work with a wide variety of existing circuits.

Note: The signal wires must be inserted into the test clips with their metal contacts facing outwards.

Features

  • Lightweight and durable construction
  • Two signal connection points for signal wires
  • Six colors
  • Able to grasp conductors up to 1.27mm in diameter


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product