Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

25W Constant Power Mode LED Driver 700mA 22V-54V - Current Adjustable with Built-in Potentiometer

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
LCM-40U LCM-40U
HLG-240H-C1050A HLG-240H-C1050A
LCM-40UDA LCM-40UDA
HLG-240H-C1750A HLG-240H-C1750A
HVGC-650-L-AB HVGC-650-L-AB

$19.00 ea

More Available - 12/11/2020

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2284135
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-25-A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $19.00
10+ $17.30

Request a Large Quantity Quote

25W Constant Power Mode LED Driver 700mA 22V-54V - Current Adjustable with Built-in Potentiometer

700 mA @ 22 VDC to 54 VDC

Features

  • Model A: Output current adjustable through built-in potentiometer
  • Constant power mode output
  • Metal housing design with functional Ground
  • Built-in active PFC function
  • Class 2 power unit
  • No load / Standby power consumption <0.5W
  • IP67 rating for indoor or outdoor installations
  • Efficiency up to 88%
  • Typical lifetime >50,000 hours
  • 5 year warranty
  • Agency Approvals: UL, CUL, CB, CE, CCC, ENEC05

Applications

  • LED street lighting
  • LED architectural lighting
  • LED bay lighting
  • LED floodlight lighting
  • Type "HL" for use in Class 1, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
Additional Output Voltages (VDC)22 to 54
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)4.13
Width (inch)2.48
Height (inch)1.18
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)25
Input Frequency47 to 63
Maximum Input Current (A)0.29
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
FamilyXLG-25
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)22 VDC to 54 VDC
Output Current (Channel 1)0.25 A to 1.05 A


Report a problem
Suggest a product