650W Constant Power Mode LED Driver 5.6A (5600ma) 46-116VDC with 3-in-1 Dimming

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$222.00 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2284183
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-650-48AB
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $222.00
10+ $202.40

Request a Large Quantity Quote

650W Constant Power Mode LED Driver 5.6A 46.4-116VDC with 3-in-1 Dimming

5.6A (5600 mA) @ 46.4 to 116 Volts DC

Features

  • Model AB - Standard constant power output with 3 in 1 dimming function (0 to 10 VDC, 10V PWM signal and resistance) and built-in potentiometer
  • Wide input range: 180 to 528 VAC @ 47 to 63 Hz
  • Metal housing with Class I design
  • Surge protection with 8KV/4KV
  • Built-in active PFC function
  • IP67 design for indoor or outdoor installations
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Applications

  • Harbor lighting
  • LED high-bay lighting
  • Parking lot lighting
  • LED fishing lamp
  • Horticulture lighting
  • Stadium lighting
  • Type "HL" for use in Class 1, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Current (A)5.6
Maximum Output Power (W)649.6
FamilyHVGC-650
Additional Output Voltages (VDC)46.4 to 116
Input Voltage (VAC)180 to 528
Input Frequency47 to 63
Maximum Input Current (A)2.1
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/FCC/EN/ENEC/EAC
Efficiency (%)95
Minimum Isolation Voltage4200V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)11.02
Width (inch)5.67
Height (inch)1.91
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)46.4 VDC to 116 VDC
Output Current (Channel 1)2.8 A to 7 A


Report a problem
Suggest a product