Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 80A 960W Slim Type Enclosed Switching Power Supply with PFC Function

You may also like:
RS-25-12 RS-25-12
RS-15-12 RS-15-12
LRS-150-12 LRS-150-12
RS-75-12 RS-75-12
LRS-350-12 LRS-350-12
RS-150-12 RS-150-12

$247.00 ea

7 ship on Sep. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 2284191
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-1000-12
  • Electronics Parts Locator
# of units Price
1+ $247.00
10+ $224.90

Request a Large Quantity Quote

12 Volt DC 80 Amp 960 Watt Slim Type Enclosed Switching Power Supply with PFC Function

Output: 12 Volts DC @ 80 Amps

Features

  • Slim and Low profile (41mm)
  • Fanless and conduction-cooled design
  • AC input voltage: 90 to 264 VAC @ 47 to 63 Hz
  • Efficiency: 94%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • -30°C to +70°C working temperature
  • Output voltage and constant current level programmable
  • Output voltage adjustment range: 12 to 14.4V (by built-in potentiometer, SVR)
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • Built-in remote ON-OFF control
  • DC OK active signal
  • Operating altitude up to 5000 meter (Note.5)
  • LED indicator for power on
  • 5 year warranty
  • Certificates:
    • Safety: UL/EN62368-1
    • EMC: EN 55032 / 55024

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Test and measurement instrument
  • Laser related machines
  • Charging related equipment
  • Household appliances


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)80
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)9.45
Width (inch)4.53
Height (inch)1.61
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)10.1
Number of Outputs1
Maximum Output Power (W)960
Efficiency (%)94
FamilyUHP-1000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)80 A


Report a problem
Suggest a product