*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Number of Outputs | 1 |
Primary Output Voltage (VDC) | 5 |
Additional Output Voltages (VDC) | n/a |
Output Current (A) | 0.4 |
Input Voltage Range (VDC) | 4.5 to 5.5 |
Maximum Input Current (A) | 0.513 |
Output Connector Type | SMD |
Package Type | SMD |
Size (L" x W" x H") | 0.6 x 0.43 x 0.28 |
Agency Approvals | CE, EAC |
Maximum Output Power (W) | 2 |
Family | SFTN02 |
Product Type | DC to DC Unregulated Single Output Converter |
Efficiency (%) | 78 |
Input Voltage (VDC) | 5 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 100 |
Pin_Count | 10 |
Length (inch) | 0.6 |
Width (inch) | 0.43 |
Height (inch) | 0.28 |
Color | Black |
Mounting | Surface Mount |