2W 12V 33-167mA Isolated Regulated DC-DC Converter 12Vin SMD Package

You may also like:
EC3AW05 EC3AW05
CQB150W-24S12 CQB150W-24S12
CQE50W-24S12 CQE50W-24S12
CHB150W-24S12 CHB150W-24S12
CFB400W-24S12 CFB400W-24S12
CHB100W-24S12 CHB100W-24S12

$5.80 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2284231
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SFTN02M-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $5.80
10+ $3.79

Request a Large Quantity Quote

2W 12V 33-167mA Isolated Regulated DC-DC Converter 12Vin SMD Package

Output: 12 Volts DC @ 33 to 167 mA

Features

  • SMD package with industry standard pinout
  • Operating temperature range -40 to +100°C
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 81%
  • Protection: Short circuit
  • 3KVDC I/O isolation
  • Low cost
  • 3 years warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)n/a
Output Current0.167 A
Input Voltage Range10.8 VDC to 13.2 VDC
Maximum Input Current0.206 A
Output Connector TypeSMD
PackageSMD
Size (L" x W" x H")0.6 x 0.43 x 0.28
Agency ApprovalsCE, EAC
Power Rating2 W
FamilySFTN02
Product TypeDC to DC Unregulated Single Output Converter
Efficiency81%
Input Voltage12 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins10
Length0.6 in.
Width0.43 in.
Height0.28 in.
ColorBlack
MountingSurface Mount


Report a problem
Suggest a product