2W Dual Output ±15V ±6-67mA Isolated Regulated DC-DC Converter 24Vin SMD Package

You may also like:
CQB150W-24S24 CQB150W-24S24
CQB150W-48S24 CQB150W-48S24
CQB50W12-72S24 CQB50W12-72S24
CQB150W-110S24 CQB150W-110S24
CHB350-48S24 CHB350-48S24
CHB100W-24S24 CHB100W-24S24

$6.20 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2284335
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DETN02N-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $6.20
10+ $3.99

Request a Large Quantity Quote

2W Dual Output ±15V ±6-67mA Isolated Regulated DC-DC Converter 24Vin SMD Package

Output: ±15 Volts DC @ ±6 to 67 mA

Features

  • SMD package with industry standard pinout
  • Operating temperature range -40 to +100°C
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 80%
  • Protection: Short circuit
  • 3KVDC I/O isolation
  • Low cost
  • 3 years warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Number of Outputs2
Output Voltage15 VDC
Additional Output Voltages (VDC)-15
Output Current0.067 A
Input Voltage Range21.6 VDC to 26.4 VDC
Maximum Input Current0.104 A
Output Connector TypeSMD
PackageSMD
Size (L" x W" x H")0.6 x 0.43 x 0.28
Agency ApprovalsCE, EAC
Power Rating2 W
FamilyDETN02
Product TypeDC to DC Unregulated Dual Output Converter
Efficiency80%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins10
Length0.6 in.
Width0.43 in.
Height0.28 in.
ColorBlack
MountingSurface Mount


Report a problem
Suggest a product