36VDC 28A 1008W Slim Type Enclosed Switching Power Supply with PFC Function

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
RSP-1500-48 RSP-1500-48
SE-450-48 SE-450-48
RS-150-48 RS-150-48

$247.00 ea

Factory Stock - Ships on Oct. 24

TARIFF FREE PRODUCT


  • Jameco Part no.: 2284479
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-1000-36
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $247.00
10+ $224.90

Request a Large Quantity Quote

36 Volt DC 28 Amp 1008 Watt Slim Type Enclosed Switching Power Supply with PFC Function

Output: 36 Volts DC @ 28 Amps

Features

  • Slim and Low profile (41mm)
  • Fanless and conduction-cooled design
  • AC input voltage: 90 to 264 VAC @ 47 to 63 Hz
  • Efficiency: 95.5%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • -30°C to +70°C working temperature
  • Output voltage and constant current level programmable
  • Output voltage adjustment range: 36 to 43.2V (by built-in potentiometer, SVR)
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • Built-in remote ON-OFF control
  • DC OK active signal
  • Operating altitude up to 5000 meter (Note.5)
  • LED indicator for power on
  • 5 year warranty
  • Certificates:
    • Safety: UL/EN62368-1
    • EMC: EN 55032 / 55024

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Test and measurement instrument
  • Laser related machines
  • Charging related equipment
  • Household appliances


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36.0
Output Current (A)28.00
Maximum Output Power (W)1008
FamilyUHP-1000
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)10.10
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EAC
Efficiency (%)95.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)9.45
Width (inch)4.53
Height (inch)1.61
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)28 A


Report a problem
Suggest a product