36VDC 20.9A (20900mA) 752W Slim Type Enclosed Switching Power Supply with PFC Function

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
RSP-1500-48 RSP-1500-48
SE-450-48 SE-450-48
RS-150-48 RS-150-48

$186.00 ea

Factory Stock - Ships on Oct. 24

TARIFF FREE PRODUCT


  • Jameco Part no.: 2284511
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-750-36
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $186.00
10+ $169.50

Request a Large Quantity Quote

36 Volt DC 20.9 Amp 752.4 Watt Slim Type Enclosed Switching Power Supply with PFC Function

Output: 36 Volts DC @ 20.9 Amps

Features

  • Slim and Low profile (41mm)
  • Fanless and conduction-cooled design
  • AC input voltage: 90 to 264 VAC @ 47 to 63 Hz
  • Efficiency: 95%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • -30°C to +70°C working temperature
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • DC OK active signal
  • Operating altitude up to 5000 meter (Note. 6 on datasheet)
  • LED indicator for power on
  • 5 year warranty
  • Certificates:
    • Safety: UL/EN62368-1
    • EMC: EN 55032 / 55024

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36.0
Output Current (A)20.90
Maximum Output Power (W)752.4
FamilyUHP-750
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)7.50
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EAC
Efficiency (%)95
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)9.33
Width (inch)3.94
Height (inch)1.61
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)20.9 A


Report a problem
Suggest a product