Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V 10.2A (10200mA) 122W Ultra Slim Step-Shape 6SU DIN Rail Power Supply

You may also like:
WDR-60-12 WDR-60-12
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
EDR-120-12 EDR-120-12
MDR-60-5 MDR-60-5

$35.20 ea

38 ship on Sep. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2284527
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDR-150-12
  • Electronics Parts Locator
# of units Price
1+ $35.20
10+ $32.00

Request a Large Quantity Quote

12 Volt DC 10.2 Amp 122.4 Watt Ultra Slim Step-Shape 6SU DIN Rail Power Supply

Output: 12 Volts DC @ 10.2 Amps (115 VAC), 11.3 Amps (230V VAC)

Features

  • Ultra slim design with 105mm (6SU) width
  • Universal input 85 to 264 VAC (277 VAC operational)
  • No load power consumption <0.3W
  • Efficiency: 89%
  • Isolation Class 2
  • DC output voltage adjustable
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection
  • DIN rail TS-35/7.5 or 15 mountable
  • Over voltage category III
  • LED indicator for power on
  • 3 year warranty
  • Agency approvals: UL, CUL, TUV, CB, CE, EAC

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electromechanical apparatus


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)10.20
Maximum Output Power (W)122.4
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.54 x 2.15 x 4.13
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)3.00
FamilyHDR-150
Efficiency (%)89
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorBlack
Minimum Isolation Voltage4000V


Report a problem
Suggest a product