Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15V 8.55A (8550mA) 128W Ultra Slim Step-Shape 6SU DIN Rail Power Supply

You may also like:
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24
New Product

$35.20 ea

22 ship on Jul. 6

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2284535
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDR-150-15
  • Electronics Parts Locator
# of units Price
1+ $35.20
10+ $32.00

Request a Large Quantity Quote

15 Volt DC 8.55 Amp 128.3 Watt Ultra Slim Step-Shape 6SU DIN Rail Power Supply

Output: 15 Volts DC @ 8.55 Amps (115 VAC), 9.5 Amps (230V VAC)

Features

  • Ultra slim design with 105mm (6SU) width
  • Universal input 85 to 264 VAC (277 VAC operational)
  • No load power consumption <0.3W
  • Efficiency: 89.5%
  • Isolation Class 2
  • DC output voltage adjustable
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection
  • DIN rail TS-35/7.5 or 15 mountable
  • Over voltage category III
  • LED indicator for power on
  • 3 year warranty
  • Agency approvals: UL, CUL, TUV, CB, CE, EAC

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electromechanical apparatus


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15.0
Output Current (A)8.55
Maximum Output Power (W)128.3
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.54 x 2.15 x 4.13
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)3.00
FamilyHDR-150
Efficiency (%)89.5
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorBlack
Minimum Isolation Voltage4000V


Report a problem
Suggest a product