48V 2.72A (2720mA) 130W Ultra Slim Step-Shape 6SU DIN Rail Power Supply

You may also like:
SDR-240-48 SDR-240-48
DR-120-48 DR-120-48
DRP-240-48 DRP-240-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
DRC-100B DRC-100B

$35.20 ea

Factory Stock - Ships on Nov. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2284551
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDR-150-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $35.20
10+ $32.00

Request a Large Quantity Quote

48 Volt DC 2.72 Amp 130.6 Watt Ultra Slim Step-Shape 6SU DIN Rail Power Supply

Output: 48 Volts DC @ 2.72 Amps (115 VAC), 3.2 Amps (230V VAC)

Features

  • Ultra slim design with 105mm (6SU) width
  • Universal input 85 to 264 VAC (277 VAC operational)
  • No load power consumption <0.3W
  • Efficiency: 90.5%
  • Isolation Class 2
  • DC output voltage adjustable
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection
  • DIN rail TS-35/7.5 or 15 mountable
  • Over voltage category III
  • LED indicator for power on
  • 3 year warranty
  • Agency approvals: UL, CUL, TUV, CB, CE, EAC

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electromechanical apparatus


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)2.72
Maximum Output Power (W)130.6
FamilyHDR-150
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.00
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)90.5
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4.13
Width (inch)3.54
Height (inch)2.15
ColorBlack
StyleDIN


Report a problem
Suggest a product