Fluke 80K-40 High Voltage Probe

You may also like:
T5300 T5300
6498 6498
6266 6266
TL40 TL40
TL910 TL910

$259.99 ea

Lead time 3 weeks


  • Jameco Part no.: 2284751
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: 80K-40
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544420000
  • Web Exclusive

Fluke 80K-40 High Voltage Probe

The 80K-40 is a high voltage probe designed to extend the voltage measuring capability of an AC/DC voltmeter to 40,000 volts peak AC or DC Overvoltage Category I. This means the probe can only be used to make measurements on energy limited circuits within equipment. Examples include high voltage within televisions or photo copy machines. DO NOT use this probe to measure high voltages on power distribution systems. The probe provides high accuracy when used with a voltmeter having 10 Megohm input impedance.

Features

  • A high voltage probe that allows a multimeter to measure up to 40,000V respectively. Intended for low energy applications only
  • One year warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product