Faston 187 Tab 0.187" (4.75mm) Male Solder Tab Non-Insulated

You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161

$0.25 ea

Price Reduced

1,417 ship on Sep. 16


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12

Request a Large Quantity Quote

Faston 187 Tab 0.187" (4.75mm) Male Solder Tab Non-Insulated

Specifications

  • Packaging: Cut Tape (CT, continuous reel)
  • Terminal Type: Standard
  • Gender: Male
  • Terminal Angle: Straight
  • Tab Width: 0.187" (4.75mm)
  • Tab Thickness: 0.032" (0.81mm)
  • Tab Length: 0.250" (6.35mm)
  • Length - Overall: 0.490" (12.45mm)
  • Termination: Solder
  • Insulation: Non-Insulated
  • Mounting Type: Through Hole (PCB)
  • Contact Material: Brass
  • Contact Finish: Tin


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product