SPST-NO Relay PC Mount 5V 500mA 500 Ohms

You may also like:
HE3621A0510 HE3621A0510
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
JS1-5V-F JS1-5V-F
G5LE-1-DC5 G5LE-1-DC5
Slashed Prices - Limited Quantity

$1.49 ea

220 ship on Jan. 23


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

SPST-NO Relay PC Mount 5V 500mA 500 Ohms

Features:

  • Contact Form: SPST-NO
  • Coil Voltage: 5VDC
  • Coil Resistance: 500Ω
  • Contact Current:0.5A
  • Contact Voltage: 200VDC


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Coil Voltage (DC)5
Coil Resistance (ohms)500
Current Rating0.5 A
Termination4-Pin
Size (L" x W" x H")0.95 x 0.27 x 0.29


Report a problem
Suggest a product