Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED IR Emitter Infrared TO-46 940nm 1us Rise 100mW

You may also like:
LVIR3333 LVIR3333
TSAL6100 TSAL6100
LIR2043 LIR2043
UT1883-81-880-R UT1883-81-880-R
L-34F3CS L-34F3CS
TSHA4400 TSHA4400
Clearance

$1.95 ea

10% discount applied in cart

2,079 ship on Aug. 7


  • Jameco Part no.: 2285031
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N6265
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

T1-3/4 Infrared Emitter Diode 100mA 1.7V

Features:

  • Size: 5mm diameter
  • Forward voltage: 1.7
  • Forward current: 100mA
  • Wavelength: 940nm


Report a problem
Suggest a product
Specification Value
TypeIR Emitter
ColorInfraRed
Lens TypeClear
PackageTO-46
Wavelength940 nm
Viewing Angle (deg)40
Forward Voltage - Vf (Typ.)1.7
Forward Current - If (Typ.)100 mA
Height (mm)3.94
Mounting0.1"
Pin Count2


Report a problem
Suggest a product