General Purpose BJT NPN Transistor 60V 5A TO-220

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU
Clearance

$1.95 ea

10% discount applied in cart

329 ship on May. 6


  • Jameco Part no.: 2285063
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N4914
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

General Purpose BJT NPN Transistor 60V 5A TO-220

Features:

  • Collector-Base Voltage: 60V
  • Collector Current: 5A
  • Power Dissipation: 88W


Report a problem
Suggest a product
Specification Value
PackageTO-220
Transistor PolarityNPN
Maximum Collector Emitter Voltage60V
Maximum Collector Base Voltage60V
Minimum DC Current Gain100 @2.5A
Power Dissipation88W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage0.75V @ 2.5mA @ 25mA
Number of Elements per Chip1
Output Power88W
CategoryBipolar Power
Maximum Emitter Base Voltage5V
Maximum Operating Frequency4MHz
Maximum Collector Current5A
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingThrough Hole
PackagingBulk
Pins3
Family2N4914
Width4.83mm
Height9.4mm
Product Length10.67mm
Product TypeGP BJT


Report a problem
Suggest a product