# of units | Price |
---|---|
1+ | $2.25 |
10+ | $1.95 |
100+ | $1.75 |
500+ | $1.59 |
Specification | Value |
---|---|
Description | Plug |
Pitch (Inches) | 0.200 |
Number of Positions | 3 |
Maximum Current Rating (A) | 12 |
Rated Voltage (V) | 250 |
Top Termination | Screw |
Gender | Female |
Body Orientation | Vertical |
Mounting | Cable Mount |
Number of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | Male Header |
Wire Size | 14-20 AWG |
Housing Material | PBT |
Housing Color | Green |
Pitch (mm) | 5.08 |
Product Depth | 15.0mm |
Product Height | 18.2mm |
Product Length | 20.32mm |