# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.79 |
500+ | $0.69 |
Specification | Value |
---|---|
Description | Plug |
Pitch (Inches) | 0.200 |
Number of Positions | 4 |
Maximum Current Rating (A) | 12 |
Rated Voltage (V) | 250 |
Top Termination | Press-Fit |
Gender | Male |
Body Orientation | Right Angle |
Mounting | Through Hole |
Number of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Housing Material | PBT |
Housing Color | Green |
Pitch (mm) | 5.08 |
Product Depth | 12.0mm |
Product Height | 8.6mm |
Product Length | 25.4mm |