Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

10 Position Screw Terminal Block Plug 0.150" (3.81mm) 300V 8A

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Clearance

$9.95 ea

10% discount applied in cart

768 ship on Dec. 3


  • Jameco Part no.: 2285127
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1850932
  • HTS code: 8536694040
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
250+ $6.25

Request a Large Quantity Quote

10 Position Screw Terminal Block Plug 0.150" (3.81mm) 300V 8A

Features:

  • Number of Positions: 10
  • Pitch: 0.150" (3.81mm)
  • Top Termination: Screw
  • Bottom Termination: Female Socket
  • Voltage Rating: 300V
  • Current Rating: 8A


Report a problem
Suggest a product
Specification Value
Pitch (Inches)0.150
GenderFemale
No. of Positions10
DescriptionPlug
Maximum Current Rating (A)8
Rated Voltage (V)160
Top TerminationScrew
Body OrientationVertical
MountingCable Mount
No. of Rows1
Contact PlatingTin
Bottom TerminationMale Header
Wire Size16-20 AWG
Housing MaterialPBT
Housing ColorGreen
Pitch (mm)3.81
Product Depth12.3mm
Product Height21.7mm
Product Length52.3mm


Report a problem
Suggest a product