Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 7-Segment Green 0.36 Inch Common Cathode RHDP 2mcd

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 (5621BS-1) LDD5121-20 (5621BS-1)
Clearance

$0.79 ea

10% discount applied in cart

484 ship on Sep. 24


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.49

Request a Large Quantity Quote

7 Segment LED Display Hi-efficiency Red Common Cathode 2V 20mA

Features:

  • Color: Green
  • Common Cathode
  • 10 Pins
  • Forward Voltage: 2.1V
  • Forward Current: 20mA
  • Wavelength: 565nm
  • Typical brightness: 2mcd


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Height (inch)0.36
No. of Digits1
Illuminated ColorGreen
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength569 nm
Intensity2.0 mcd
Decimal PointRHDP
Typical Vf(V)@If(mA)2.1 @ 20
Maximum Forward Current10 mA
Maximum Forward Voltage2.6 V
FamilyLTS
TypeModule
Number of LEDs8
Buss PolarityCC
Peak Wavelength565nm
Digit Size0.36 inch
Pins / Leads10
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Typical [email protected](mA)2.0 @ 10
Total Thickness8.44mm
Viewing Area Height9.1mm
Wavelength (nm)565
Viewing Area Length9.1mm
Display Height (mm)14.0
Continuous Forward Current-Max (mA)200
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count10
Operating Temperature-Max (Cel)85°C
Supplier_PackageDIP


Report a problem
Suggest a product