Radial Photodiode 850nm 50V

You may also like:
TEPT5600 TEPT5600
LPT2023 LPT2023
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R
BPW34 BPW34
OP999 OP999
Clearance

$0.29 ea

10% discount applied in cart

565 ship on May. 12


  • Jameco Part no.: 2285175
  • Manufacturer: Siemens Corporation
  • Manufacturer no.: SFH203
  • HTS code: 8541406050
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

Radial Photodiode 850nm 50V

Features:

  • Reverse DC Voltage: 50V
  • Response Time: 5ns
  • Viewing Angle: 40°
  • Typical Dark Current: 1nA
  • Wavelength: 850nm
  • Mounting Type: Through Hole
  • Spectral Range: 400nm – 1100nm


Report a problem
Suggest a product
Specification Value
Product TypePhotodiode
Package5mm, T-1 3/4
Polarityn/a
Maximum Collector Emitter Voltagen/a
Maximum Emitter Collector Voltagen/a
Peak Wavelength850 nm
Lens TypeWater Clear


Report a problem
Suggest a product