# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
500+ | $1.95 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | DPDT |
Coil Voltage (DC) | 12 |
Coil Resistance (ohms) | 270 |
Contact Current | 10A |
Contact Voltage | 120VAC/28VDC |
Pins | 8 |
Body Length (mm) | 29 |
Body Width (mm) | 12.7 |
Body Height (mm) | 15.6 |
Family | R25 |