# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
500+ | $1.25 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | DPDT |
Coil Voltage (DC) | 48 |
Coil Resistance (ohms) | 8882 |
Contact Current | 0.5A/2A |
Contact Voltage | 125VAC/30VDC |
Pins | 8 |
Body Length (mm) | 14.95 |
Body Width (mm) | 7.3 |
Body Height (mm) | 10.7 |
Family | FX2 |