Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

General Purpose Transistor Array 15V 50mA

You may also like:
TIP120 TIP120
ULN2803A ULN2803A
TIP102 TIP102
CA3046N CA3046N
MPSA13 MPSA13
ULN2003A ULN2003A

$1.95 ea

311 ship on Dec. 2
More Available – 5 weeks


  • Jameco Part no.: 2285263
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC3346P
  • HTS code: 8541210095
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

General Purpose Transistor Array 15V 50mA

Features:

  • Collector-Emitter Voltage: 15V
  • Collector Current: 50mA
  • Power Dissipation: 1.2W
  • Operating Temperature: -40°C to 85°C


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-14
Transistor PolarityArray 5
Maximum Collector Emitter Voltage15 V
Maximum Collector Base Voltage20 V
Minimum DC Current Gain40 @ 1 mA
Maximum Power Dissipation1.2 W
Maximum Collector Cut-off Current40nA


Report a problem
Suggest a product