# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
100+ | $0.29 |
500+ | $0.25 |
1000+ | $0.19 |
Specification | Value |
---|---|
Product Type | NTC |
Resistance (Ohms) @ 25C | 5 |
Tolerance | ±25% |
B Parameter | n/a |
Power Rating | 15 mW |
Package / Case | Radial |
Body Diameter (mm) | 14 |
Current Rating | 4.7 A |
Thermal Dissipation Factor @ 250°C (max) | 15mW/°C |