Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Low Profile Fuse Clip Blade 15A 125V

You may also like:
9435-1/2 9435-1/2
03420012HX040 03420012HX040
HLQ-1-6/10* HLQ-1-6/10*
01110510Z 01110510Z
01550120ZXU 01550120ZXU
2203-R 2203-R
Clearance

$0.25 ea

10% discount applied in cart

741 ship on Dec. 7


  • Jameco Part no.: 2285359
  • Manufacturer: Littelfuse
  • Manufacturer no.: 01000057H
  • HTS code: 8536695050
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

Low Profile Fuse Clip Blade

Specifications

  • Series: 100_57
  • Fuse Size: 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm)
  • Current Rating (Amps): 15 A
  • For Use With/Related Products: ATC, ATO
  • Fuse Type: Blade
  • Fuseholder Type: Clip
  • Number of Circuits: 1
  • Voltage: 125 V
  • Orientation: Vertical
  • Termination Style: PC Pin
  • Contact Material: Spring Brass
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
MountingFuse Clip
Fuse TypeBlade
Number of Fuses1
Current Rating15 A
Voltage Rating125 VAC
TerminationSolder Lug


Report a problem
Suggest a product