Miniature SPDT Toggle Switch ON-NONE-ON

You may also like:
DS-40T1B1A1-1 DS-40T1B1A1-1
DS41T1B1A1 DS41T1B1A1
66-1005 66-1005
SWP124 SWP124
DS-43T1B1A1QN DS-43T1B1A1QN
108-0007EVX 108-0007EVX
Slashed Prices - Limited Quantity

$2.95 ea

142 ship on Nov. 12


  • Jameco Part no.: 2285367
  • Manufacturer: C&K
  • Manufacturer no.: T101L1H9ABE
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Miniature SPDT Toggle Switch

Features:

  • Contact form: SPDT ON-NONE-ON
  • Contact rating: 4A @ 20V / 2A @ 125VAC/28VDC
  • Dimensions: 0.35"L x 0.32"W x 0.20"D
  • Number of pins: 3
  • PC Pins
  • Right Angle


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-NONE-ON
Voltage Rating (DC)20
Product TypeSub-Miniature
Voltage Rating (AC)20
Power Rating (VA)0.4
Actuator TypeLong Round Lever
ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StyleThrough Hole, RA
Termination StylePC Pins
Number of Pins5
UL Flammability Code94V-0
Length (inch)0.32
Width (inch)0.2
Depth (inch)0.34
Height (inch)0.22
Actuator Length (inch)0.64
Lead Spacing A (inch)0.2
Lead Spacing B (inch)0.1
FeaturesHorizontal Actuation
Maximum AC Voltage Rating20V
Contact PlatingGold
Actuator MaterialBrass, Chrome Plated
Base MaterialDAP
Body OrientationRight Angle
Bushing TypeUnthreaded
Contact MaterialCopper Alloy, Gold Plate over Nickel
Dielectric Strength1000Vrms
Electrical Life60000 Cycles
Housing MaterialStainless Steel
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread SizeFlat


Report a problem
Suggest a product