Diodes & Rectifiers
Rectifiers, Other
Stud Mount Standard Diode 12A 200V
View larger image
Jameco Part no.:
2285511
Manufacturer:
Motorola
Manufacturer p/n:
1N3891
HTS code:
8541100080
Data Sheet (current)
[712 KB ]
You may also like:
1N4001
1N4004
1N4007
1N4002
1N5817
1N5819
Clearance
$2.95
ea
10% discount applied in cart
624 ship on Feb. 26
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.95
10+
$2.59
100+
$2.29
500+
$1.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2285511
Manufacturer:
Motorola
Manufacturer no.:
1N3891
HTS code:
8541100080
Data Sheet (current)
[712 KB ]
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$2.95
10+
$2.59
100+
$2.29
500+
$1.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Stud Mount Standard Diode 12A 200V
Breakover Voltage: 365V
Off State Voltage: 270V
On State Voltage: 4V
Hold Current: 150mA
Terminals: Surface Mount
Packaging: DO-214AC
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Application
Stud Rectifier
Package
DO-214AC
Peak Repetitive Reverse Voltage
200 V
Average Forward Current-Max (A)
12
Peak Forward Voltage
1.4 V
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Stud Mount Standard Diode 12A 200V
Image is representative only