Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Ring Tongue Terminal 10-12 AWG

You may also like:
32883 32883
19003-0001 19003-0001
19005-0005 19005-0005
19098-0080 19098-0080
19035-0009 19035-0009
19002-0025 19002-0025
19019-0030 19019-0030
Clearance

$0.55 ea

10% discount applied in cart

367 ship on Dec. 4


  • Jameco Part no.: 2285527
  • Manufacturer: Panduit Corporation
  • Manufacturer no.: PN10-10R-D
  • HTS code: 8536904000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45

Request a Large Quantity Quote

Ring Tongue Terminal 10-12 AWG

Specifications

  • Stud/Tab Size: 6.35mm x 0.81m
  • Wire Gauge: 12AWG - 10AWG
  • Female
  • Nylon
  • Yellow


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size10
Wire Gauge (AWG)12-10
GenderN/A
InsulationNylon
ColorYellow
Product Depth (inch)0.382
Product Length (inch)1.059
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product