Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

500 kOhms 3/8" Square Trimming Sealed Cermet Potentiometer

You may also like:
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
Slashed Prices - Limited Quantity

$1.49 ea

42 ship on May. 28


  • Jameco Part no.: 2285607
  • Manufacturer: Bourns
  • Manufacturer no.: 3299P-1-504LF
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.35
100+ $1.09

Request a Large Quantity Quote

500 kOhms 3/8" Square Trimming Sealed Cermet Potentiometer

Features

  • Resistance: 500kΩ
  • Tolerance:±10%
  • Power: 0.5W


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyP
Resistance (Ohms)500000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns25
Actuator TypeSide Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)11.55
Height (mm)6.1
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide
Shaft Diameter (mm)2.29


Report a problem
Suggest a product