Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20 kOhms 3/8" Square 500mW Cermet Single Turn Potentiometer

You may also like:
72PR20K(3386P-1-203LF/VP) 72PR20K(3386P-1-203LF/VP)
72PLR20K (3386T-1-203) 72PLR20K (3386T-1-203)
63M20K/363M20K (3386K-1-203) 63M20K/363M20K (3386K-1-203)
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
Slashed Prices - Limited Quantity

$0.69 ea

98 ship on May. 27


  • Jameco Part no.: 2285615
  • Manufacturer: Bourns
  • Manufacturer no.: 3386F-1-203LF
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.69
10+ $0.59

Request a Large Quantity Quote

20 kOhms 3/8" Square 1/2W Cermet Single Turn Potentiometer

These handy devices all come with complete datasheets with all the information you need. Featuring special resin substrate which allows high peak temperature for reflow soldering, the durable construction achieves excellent quality.

Specifications

  • Power: 1/2 Watt
  • Resistance: 20kΩ
  • Single-turn with shaft
  • Tolerance: ±10%


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyF
Resistance (Ohms)20000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)9.53
Height (mm)4.83
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Shaft Diameter (mm)3.15


Report a problem
Suggest a product