200 kOhms 3/8" Square Trimming Sealed Cermet Potentiometer

You may also like:
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299Y-1-103VP/LF 3299Y-1-103VP/LF
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
Clearance

$1.25 ea

10% discount applied in cart

62 ship on Apr. 16


  • Jameco Part no.: 2285647
  • Manufacturer: Bourns
  • Manufacturer no.: 3299Y-1-204
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.79

Request a Large Quantity Quote

200 kOhms 3/8" Square Trimming Sealed Cermet Potentiometer

Features

  • Resistance: 200kΩ
  • Tolerance:±10%
  • Power: 0.5W


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyY
Resistance (Ohm)200000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns25
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.1 mm
Height11.55 mm
Product Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance200 KOhm


Report a problem
Suggest a product