Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single Phase Silicon Bridge Rectifier Diode 600V 1.5A

You may also like:
GBU806 GBU806
2KBP06M 2KBP06M
MB358 MB358
BR805DTP200 BR805DTP200
DF005M DF005M
W04G W04G

$0.59 ea

424 ship on Oct. 26


  • Jameco Part no.: 2285735
  • Manufacturer: Major Brands
  • Manufacturer no.: W06M
  • HTS code: 8541100080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Single Phase Silicon Bridge Rectifier 600V 1.5A

Features

  • Repetitive Peak Reverse Voltage:600V
  • Maximum Average Forward Rectified Current:1.5A
  • Maximum DC Reverse Current:10A
  • DC Blocking Voltage:600VDC
  • Operating Temperature:-65°C to 125°


Report a problem
Suggest a product
Specification Value
Average Forward Current-Max (A)1.5
Peak Repetitive Reverse Voltage600
Supplier PackageWOM


Report a problem
Suggest a product