# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
100+ | $3.95 |
Specification | Value |
---|---|
Contact Form | SPST-NO |
Coil Voltage (DC) | 5 |
Coil Resistance (ohms) | 400 |
Contact Current | .5A/1A |
Contact Voltage | 200VDC |
Pins | 4 |
Relay Construction | Non-Latching |
Family | HE3300 |
Maximum Pick-Up Voltage | 3.75VDC |
Minimum Dropout Voltage | 0.5VDC |
Product Length | 24.13mm |
Product Depth | 7.0mm |
Product Height | 7.4mm |
Operate Time | 1ms |
Operating Temperature-Max (Cel) | 85 |
Operating Temperature-Min (Cel) | -40 |