Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

20V 500mW Zener Diode DO-204 Through Hole

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4744A 1N4744A
Clearance

$0.25 ea

10% discount applied in cart

3,911 ship on Nov. 30


  • Jameco Part no.: 2286223
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5250BRL
  • HTS code: 8541100050
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.09
100+ $0.04
500+ $0.03

Request a Large Quantity Quote

20V 500mW Zener Diode DO-204 Through Hole

Features:

  • Nominal Zener Voltage: 20V
  • Maximum Zener Impedance: 25Ω
  • Maximum Reverse Leakage Current: 0.1µA
  • Tolerance: ±5%
  • Power Dissipation: 500mW


Report a problem
Suggest a product
Specification Value
PackageDO-204
Nominal Zener Voltage20
Maximum Power Dissipation (W)0.5
Zener Voltage Tolerance5%
Test Current6.2 mA
Maximum Reverse Leakage Current0.1uA
Maximum Zener Impedance25 Ohm
Maximum Operating Temperature175°C
ConfigurationSingle
MountingThrough Hole
Product TypeZener
Minimum Operating Temperature-65°C


Report a problem
Suggest a product