Switches
Keypad
Keypad Switch Single Key Transparent Square Cap Lightable DPST 100mA 5V
View larger image
Jameco Part no.:
2286255
Manufacturer:
Grayhill
Manufacturer p/n:
82-150-16
HTS code:
8536509030
Data Sheet (current)
[1399 KB ]
You may also like:
AK-1604-N-BWB
AK-1607-N-BBW-R
27899
07-30008-000
HL-252-001-01-J
Clearance
$1.95
ea
10% discount applied in cart
49 ship on Apr. 14
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.95
10+
$1.75
100+
$1.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2286255
Manufacturer:
Grayhill
Manufacturer no.:
82-150-16
HTS code:
8536509030
Data Sheet (current)
[1399 KB ]
# of units
Price
1+
$1.95
10+
$1.75
100+
$1.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Keypad Switch Single Key Transparent Square Cap Lightable DPST 100mA 5V
Specifications
Series: 82
Switch Type: Keyswitch
Number of Keys: 1
Matrix (Columns x Rows): 1 x 1
Illumination: Supported -
Light Source Not Included
Legend Type: Interchangeable
Key Type: Transparent Key Cap
Output Type: Independent Switches (DPST)
Legend: Customizable (Sold Separate)
Key Color: Gray
Mounting Type: Through Hole
Termination Style: PC Pin
Operating Temperature: -40°C to 80°C
Contact Rating @ Voltage: 0.1A @ 5VDC
Operational Life: 1,000,000 Cycles
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Number of Keys
1 Key
Layout
1x1 Key
Current Rating
10 mA
Voltage Rating
5 VDC
Product Length
0.68 in.
Width
0.68 in.
Height
0.45 in.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Keypad Switch Single Key Transparent Square Cap Lightable DPST 100mA 5V
Image is representative only