Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

128V Transient Voltage Suppression Diode DO-201

You may also like:
SMBJ24A-13-F SMBJ24A-13-F
1.5KE6V8A 1.5KE6V8A
P1803AC P1803AC
1.5KE16CA 1.5KE16CA
P6KE6.8A P6KE6.8A
1.5KE68CA 1.5KE68CA
Clearance

$0.35 ea

10% discount applied in cart

2,720 ship on Oct. 26


  • Jameco Part no.: 2286311
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: 1.5KE150
  • HTS code: 8541100080
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

128V Transient Voltage Suppression Diode DO-201

Features:

  • Reverse Standoff Voltage: 128V
  • Breakdown Voltage: 135.45V
  • Mounting Type: Through Hole
  • Packaging: DO-201
  • Operating Temperature:-55°C to 175°


Report a problem
Suggest a product
Specification Value
PackageDO-201
DC Breakover Voltage (Nominal)128 V
Maximum Peak Pulse Current7.3 A
Peak Pulse Power Dissipation1500 W
Direction TypeUni-Directional
Maximum Clamping Voltage207.0V
Maximum Reverse Leakage Current1 uA
ConfigurationSingle
Maximum Reverse Stand-off Voltage128.0V
Minimum Breakdown Voltage158.0V
ESD ProtectionYes
Test Current1mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count2
Family1.5KE
Product Width5.3mm
Product Height5.3mm
CategoryDiodes
Product Length9.5mm
Product TypeTVS
Number of Elements per Chip1


Report a problem
Suggest a product