SCR 2N682 50 Volt 16 Amp TO-48 Stud Mount

You may also like:
T106D1 T106D1
C106B1 C106B1
2N5060 2N5060
2N6027 2N6027
2N6507 2N6507
C38M C38M
Clearance

$5.95 ea

10% discount applied in cart

468 ship on Jan. 18


  • Jameco Part no.: 2286399
  • Manufacturer: Motorola
  • Manufacturer no.: 2N682
  • HTS code: 8541100080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79
500+ $3.95

Request a Large Quantity Quote

50V 16A Silicon Controlled Rectifier Stud Mount TO-48

Features:

  • Peak Reverse Voltage: 50V
  • Average Rectified Current: 16A
  • Gate Trigger Voltage/Current: 2V/40mA
  • Mounting Type: Chassis, Stud Mount
  • Packaging: TO-48
  • Operating Temperature:-65°C to 125°


Report a problem
Suggest a product
Specification Value
RMS On-state Current-Max (A)25
Repetitive Peak Reverse Voltage (V)50
Supplier PackageTO-48


Report a problem
Suggest a product