Audio Components
Buzzers, Magnetic
Electromagnetic Audio Buzzer 12V 35mA 85dB 2.3kHz
View larger image
Jameco Part no.:
2286415
Manufacturer:
CUI
Manufacturer p/n:
CEM-1212C
HTS code:
8543909500
Data Sheet (current)
[378 KB ]
You may also like:
AC-1205G-N1LF
DBX-01PN
SKT1206A
TDB05LFPN
63S1120LFLFLA
DBX05LF-PN-R
Clearance
$0.99
ea
10% discount applied in cart
585 ship on Jan. 20
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.99
10+
$0.85
100+
$0.75
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2286415
Manufacturer:
CUI
Manufacturer no.:
CEM-1212C
HTS code:
8543909500
Data Sheet (current)
[378 KB ]
# of units
Price
1+
$0.99
10+
$0.85
100+
$0.75
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Electromagnetic Audio Buzzer 12V 35mA 85dB 2.3kHz
Features:
Rated Voltage: 12V
Frequency: 2.3kHz
Sound Pressure Level (SPL): 85dB
Mounting Type: Through Hole
Termination Style: PC Pins
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Frequency (Hz)
2300
Operating Voltage (Vp-p/mA)
8/16
Voltage Range (Vp-p)
8 to 16
Sound (dB)
85
Size (H" x Dia.")
.37 x .47
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Electromagnetic Audio Buzzer 12V 35mA 85dB 2.3kHz
Image is representative only