Diodes & Rectifiers
Diodes, Zener
7.5V 500mW Zener Diode DO-35 Through Hole
View larger image
Jameco Part no.:
2286519
Manufacturer:
Philips Semiconductor
Manufacturer p/n:
BZX79C7V5
HTS code:
8541100050
Data Sheet (current)
[190 KB ]
You may also like:
1N4733A
1N4742A
1N5226B
1N4735A
1N4739A
1N4744A
Clearance
$0.25
ea
10% discount applied in cart
8,211 ship on Jan. 18
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.25
10+
$0.09
100+
$0.05
500+
$0.04
1000+
$0.03
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2286519
Manufacturer:
Philips Semiconductor
Manufacturer no.:
BZX79C7V5
HTS code:
8541100050
Data Sheet (current)
[190 KB ]
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$0.25
10+
$0.09
100+
$0.05
500+
$0.04
1000+
$0.03
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
7.5V 500mW Zener Diode DO-35 Through Hole
Features:
Nominal Zener Voltage: 7.5V
Maximum Zener Impedance: 15Ω
Maximum Reverse Leakage Current: 0.1µA
Tolerance: ±5%
Power Dissipation: 500mW
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
DO-35
Nominal Zener Voltage
7.5
Maximum Power Dissipation (W)
0.5
Zener Voltage Tolerance
5%
Test Current
5 mA
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
7.5V 500mW Zener Diode DO-35 Through Hole
Image is representative only