Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

12 Position Female Dual Edge Connector 0.156" (3.96mm)

You may also like:
50-86C-10 50-86C-10
645235-8 645235-8
164-08040E 164-08040E
50-60G-10-1 50-60G-10-1
50-80C-20 50-80C-20
50-72C-20-1 50-72C-20-1
Clearance

$2.95 ea

10% discount applied in cart

3 ship on Nov. 30


  • Jameco Part no.: 2287007
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 50-6B-10
  • HTS code: 8538907080
  • Electronics Parts Locator

12 Position Female Dual Edge Connector 0.156" (3.96mm)

Features:

  • Number of Positions: 12
  • Pitch: 0.156" (3.96mm)


Report a problem
Suggest a product
Specification Value
GenderFemale
No. of Contacts12
No. of Rows2
Body OrientationStraight
Pitch (mm)3.96
Product Depth0.35"
Product Length1.8"
MountingThrough Hole
Contact PlatingGold Flash
Housing ColorGreen
Additional FeatureSolder Tab With Flange


Report a problem
Suggest a product