Choke Radial Molded 4700uH 52mA 10%

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
Clearance

$0.59 ea

13,367 ship on Jan. 21


  • Jameco Part no.: 2287095
  • Manufacturer: Yageo Corporation
  • Manufacturer no.: SL0608T-472K-B-N
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

4700uH Choke Inductor Through Hole

Features:

  • Inductance: 4700µH
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Inductance (uH)4700
Rated Current (mA)52
Maximum DC Resistance15 Ohm
TechnologyBobbin Core
Core MaterialFerrite
Tolerance10%
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C
Lead StyleRadial


Report a problem
Suggest a product