Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

N-Channel Transistor Power MOSFET 60V 38A

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFP4668PBF IRFP4668PBF
BS170 BS170
Clearance

$1.48 ea

10% discount applied in cart

616 ship on Aug. 3


    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.48
10+ $1.25
100+ $0.89
500+ $0.78

Request a Large Quantity Quote

N-Channel Transistor Power MOSFET 60V 38A

Features:

  • Drain-Source Voltage: 60V
  • Continuous Drain Current: 38A
  • Gate-Source Voltage: 20V
  • Power Dissipation: 80W
  • Packaging: TO-220


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage60 V
Maximum Continuous Drain Current38 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation80 W
Number of Elements per Chip1
Peak Forward Voltage60VDC
Output Power80W
Peak Non-Repetitive Surge Current152A
Peak Reverse Current10uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time70ns
Channel TypeN
Peak Reverse Repetitive Voltage60VDC
ConfigurationSingle
Maximum Drain Source Resistance0.03 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current38A
Typical Fall Time55ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time50ns
Typical Turn-Off Delay Time65ns
Typical Turn-On Delay Time85ns
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilySTP
Product Width4.7mm
Product Height8.76mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product